There are no models available for this part yet.
Overview of ECS-60-18-7SX-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-60-18-7SX-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC2038-1-ND
|
DigiKey | CRYSTAL 6.0000MHZ 18PF SMD Min Qty: 1 Lead time: 61 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
9475 In Stock |
|
$2.3435 / $3.9000 | Buy Now | |
DISTI #
ECS-60-18-7SX-TR
|
Avnet Americas | Crystal 6MHz 18pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-60-18-7SX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.0737 | Buy Now | |
DISTI #
520-60-18-7SX-TR
|
Mouser Electronics | Crystals CRYSTAL 6.0000MHZ 18PF SMD RoHS: Compliant | 1867 |
|
$2.3000 / $3.6400 | Buy Now | |
Onlinecomponents.com | Crystal - 6.0000MHz ±30ppm - 18pF - 100 Ohm - ±50ppm -10°C to 70°C - SMD 4-SOJ - 9.40mm pitch - 0.492" x 0.181" (12.50mm x 4.60mm) RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now | ||
DISTI #
ECS-60-18-7SX-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-60-18-7SX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
ECS-60-18-7SX-TR
|
Avnet Asia | Crystal 6MHz 18pF 4-Pin Surface Mount T/R (Alt: ECS-60-18-7SX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days | 0 |
|
$2.0588 / $2.3026 | Buy Now |