Part Details for ECS-60-32-5P-TR by ECS International Inc
Overview of ECS-60-32-5P-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-60-32-5P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC679CT-ND
|
DigiKey | CRYSTAL 6.0000MHZ 32PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2841 In Stock |
|
$0.3681 / $0.7100 | Buy Now |
DISTI #
ECS-60-32-5P-TR
|
Avnet Americas | Crystal Quartz 6MHz 32pF 2-Pin HC-49US T/R - Tape and Reel (Alt: ECS-60-32-5P-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3301 / $0.3847 | Buy Now |
DISTI #
520-CSM600-32
|
Mouser Electronics | Crystals 6MHz 32pF RoHS: Not Compliant | 6 |
|
$0.3640 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Crystal - 6 MHz ±30ppm - 32pF - 70 Ohms - ±50ppm -10°C to 70°C - SMD HC-49/US - 0.449" x 0.189" (11.40mm x 4.80mm) | 0 |
|
$0.3483 / $0.4096 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 277 |
|
RFQ | ||
|
Quest Components | CRYSTAL 6.00MHZ 32PF SMD | 740 |
|
$0.5460 / $1.3650 | Buy Now |
DISTI #
ECS-60-32-5P-TR
|
Avnet Americas | Crystal Quartz 6MHz 32pF 2-Pin HC-49US T/R - Tape and Reel (Alt: ECS-60-32-5P-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3301 / $0.3847 | Buy Now |
DISTI #
ECS-60-32-5P-TR
|
Avnet Americas | Crystal Quartz 6MHz 32pF 2-Pin HC-49US T/R - Tape and Reel (Alt: ECS-60-32-5P-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3301 / $0.3847 | Buy Now |
Part Details for ECS-60-32-5P-TR
ECS-60-32-5P-TR CAD Models
ECS-60-32-5P-TR Part Data Attributes
|
ECS-60-32-5P-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-60-32-5P-TR
ECS International Inc
Quartz Crystal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC-49US, SMD, 2 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.8mm x 4.3mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES |