Part Details for ECS-60-S-4X by ECS International Inc
Overview of ECS-60-S-4X by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECS-60-S-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1052-ND
|
DigiKey | CRYSTAL 6.0000MHZ SERIES TH Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3717 | Buy Now |
DISTI #
ECS-60-S-4X
|
Avnet Americas | - Bulk (Alt: ECS-60-S-4X) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3381 | Buy Now |
DISTI #
520-HCU600-SX
|
Mouser Electronics | Crystals 6MHz SERIES RoHS: Compliant | 925 |
|
$0.3700 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | Crystal 6.0000MHz SERIES TH RoHS: Compliant | 0 |
|
$0.3049 / $0.4529 | Buy Now |
Part Details for ECS-60-S-4X
ECS-60-S-4X CAD Models
ECS-60-S-4X Part Data Attributes
|
ECS-60-S-4X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-60-S-4X
ECS International Inc
CRYSTAL 6.000MHZ SERIES HC-49/US
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.35mm X 4.65mm X 3.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |