Part Details for ECS-61-32-18-TR by ECS International Inc
Overview of ECS-61-32-18-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-61-32-18-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC591CT-ND
|
DigiKey | CRYSTAL 6.1440MHZ 32PF SMD Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6842 / $1.7600 | Buy Now |
DISTI #
ECS-61-32-18-TR
|
Avnet Americas | CRYSTAL 6.1440MHZ 32PF SMD,CSM-12,100PPM,30PPM,32PF,100 OHM,FUNDAMENTAL,-40C ~ 85C,4-SMD, NO LEAD (DFN, LCC),0.465" L X 0.220" W (11.80MM X 5.50MM),0.098" (2.50MM) - Tape and Reel (Alt: ECS-61-32-18-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.5435 / $1.6905 | Buy Now |
DISTI #
520-CSR614-32
|
Mouser Electronics | Crystals CRYSTAL 6.144MHz RoHS: Compliant | 1155 |
|
$1.5100 / $2.4700 | Buy Now |
|
Future Electronics | CRYSTAL 6.1440MHZ 32PF SMD,CSM-12,100ppm,30ppm,32pF,100 Ohm,Fundamental,-40C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | Crystal 6.1440MHz 32PF SMD - CSM-12 - ±100ppm - ±30ppm - 32pF - 100 Ohm - Fundamental - -40°C ~ 85°C - 4-SMD - No Lead (DFN - LCC) - 0.465" L x 0.220" W (11.80mm x 5.50mm) - 0.098" (2.50mm) RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |