Part Details for ECS-61-32-7SX-TR by ECS International Inc
Overview of ECS-61-32-7SX-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECS-61-32-7SX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1213CT-ND
|
DigiKey | CRYSTAL 6.1440MHZ 32PF SMD Min Qty: 1 Lead time: 61 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2286 In Stock |
|
$2.2978 / $3.7100 | Buy Now |
DISTI #
ECS-61-32-7SX-TR
|
Avnet Americas | Crystal 6.144MHz 32pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-61-32-7SX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.5725 | Buy Now |
DISTI #
520-ECX614-32-X
|
Mouser Electronics | Crystals CRYSTAL 6.144MHz RoHS: Compliant | 387 |
|
$2.1000 / $2.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | Crystal - 6.1440MHz ±30ppm - 32pF - 100 Ohm - ±50ppm -10°C to 70°C - SMD 4-SOJ - 9.40mm pitch - 0.492" x 0.181" (12.50mm x 4.60mm) RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
Part Details for ECS-61-32-7SX-TR
ECS-61-32-7SX-TR CAD Models
ECS-61-32-7SX-TR Part Data Attributes
|
ECS-61-32-7SX-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-61-32-7SX-TR
ECS International Inc
CRYSTAL 6.144MHZ 32PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6.144 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 12.5mm X 4.6mm X 3.7mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |