Part Details for ECS-80-12-33-JGN-TR3 by ECS International Inc
Overview of ECS-80-12-33-JGN-TR3 by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-80-12-33-JGN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3169
|
Newark | Crystal, 8Mhz, 12Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-80-12-33-JGN-TR3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2075 |
|
$0.3830 / $0.7180 | Buy Now |
DISTI #
50-ECS-80-12-33-JGN-TR3CT-ND
|
DigiKey | CRYSTAL 8.0000MHZ 12PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12243 In Stock |
|
$0.3197 / $0.6200 | Buy Now |
DISTI #
ECS-80-12-33-JGN-T
|
Avnet Americas | Crystal 8MHz 12pF 4-Pin 3225 T/R - Tape and Reel (Alt: ECS-80-12-33-JGN-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2726 | Buy Now |
DISTI #
520-80-12-33-JGN-TR3
|
Mouser Electronics | Crystals 8MHz,CL 12,TOL +/-20 ppm ,STAB +/-30 ppm,-40 +85 C,ESR 400O RoHS: Compliant | 6981 |
|
$0.3300 / $0.6600 | Buy Now |
|
Future Electronics | ECS-33 Series 8 MHz ±20ppm 12 pF 400 Ohm Surface Mount Crystal - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Crystal - 8MHz ±20ppm - CL 12 - ±30ppm -40°C to +85°C - ESR 400Ω RoHS: Compliant | 45000 Factory Stock |
|
$0.2824 / $0.3385 | Buy Now |
DISTI #
ECS-80-12-33-JGN-TR3
|
Avnet Abacus | Crystal 8MHz 12pF 4-Pin 3225 T/R - Tape and Reel (Alt: ECS-80-12-33-JGN-TR3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 8MHz ±20ppm - CL 12 - ±30ppm -40°C to +85°C - ESR 400Ω RoHS: Compliant | 45000 Factory Stock |
|
$0.2824 / $0.3385 | Buy Now |