Part Details for ECS-80-18-33-JGN-TR by ECS International Inc
Results Overview of ECS-80-18-33-JGN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-80-18-33-JGN-TR Information
ECS-80-18-33-JGN-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-80-18-33-JGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5959
|
Newark | Crystal, 8Mhz, 18Pf, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-80-18-33-JGN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1074 |
|
$0.4110 / $0.5930 | Buy Now |
DISTI #
86AK4893
|
Newark | Crystal, 8Mhz, 18Pf, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-80-18-33-JGN-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.3380 / $0.3700 | Buy Now |
DISTI #
ECS-80-18-33-JGN-TR
|
Avnet Americas | Crystal, Standard, 8 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 30 ppm, 18 pF, 20 ppm, ECX-32 - Tape and Reel (Alt: ECS-80-18-33-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 23000 |
|
$0.2705 / $0.3013 | Buy Now |
DISTI #
ECS-80-18-33-JGN-TR
|
Avnet Abacus | Crystal Standard 8 MHz SMD 32mm x 25mm x 08mm 30 ppm 18 pF 20 ppm ECX32 - Tape and Reel (Alt: ECS-80-18-33-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-80-18-33-JGN-TR
|
Avnet Asia | Crystal, Standard, 8 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 30 ppm, 18 pF, 20 ppm, ECX-32 (Alt: ECS-80-18-33-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2941 / $0.3290 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.4067 / $0.4357 | Buy Now |
Part Details for ECS-80-18-33-JGN-TR
ECS-80-18-33-JGN-TR CAD Models
ECS-80-18-33-JGN-TR Part Data Attributes
|
ECS-80-18-33-JGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-80-18-33-JGN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.8mm | |
Series Resistance | 400 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |