Part Details for ECS-80-18-5PXDN-TR by ECS
Overview of ECS-80-18-5PXDN-TR by ECS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-80-18-5PXDN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 19 |
|
$1.1250 | Buy Now |
|
New Advantage Corporation | CSM-7XDN Series 8 MHz �30 ppm 18 pF -40 to +85 �C Surface Mount Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$0.3000 / $0.3214 | Buy Now |