Part Details for ECS-80-20-33-JEN-TR3 by ECS International Inc
Overview of ECS-80-20-33-JEN-TR3 by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-80-20-33-JEN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3171
|
Newark | Crystal, 8Mhz, 20Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-80-20-33-JEN-TR3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2720 |
|
$0.3830 / $0.7180 | Buy Now |
DISTI #
61AK9539
|
Newark | Crystal, 8Mhz, 20Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-80-20-33-JEN-TR3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
50-ECS-80-20-33-JEN-TR3CT-ND
|
DigiKey | CRYSTAL 8.0000MHZ 20PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5613 In Stock |
|
$0.3197 / $0.6200 | Buy Now |
DISTI #
ECS-80-20-33-JEN-T
|
Avnet Americas | Crystal 8MHz 20pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-80-20-33-JEN-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2726 | Buy Now |
DISTI #
520-80-20-33-JEN-TR3
|
Mouser Electronics | Crystals 8MHz, 20 pF, 3225, TOL +/-20, STAB +/-50 ppm, -40 +85 C, 400O RoHS: Compliant | 1294 |
|
$0.3260 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | Crystal - 8MHz ±20ppm - 20pF - 3225 - ±50 ppm -40°C to +85°C - 400Ω RoHS: Compliant |
3000 In Stock |
|
$0.2824 / $0.3385 | Buy Now |
DISTI #
ECS-80-20-33-JEN-TR3
|
Avnet Abacus | Crystal 8MHz 20pF 4-Pin Miniature CSMD T/R (Alt: ECS-80-20-33-JEN-TR3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 8MHz ±20ppm - 20pF - 3225 - ±50 ppm -40°C to +85°C - 400Ω RoHS: Compliant |
3000 In Stock |
|
$0.2824 / $0.3385 | Buy Now |