Part Details for ECS-80-20-5PX-TR by ECS
Overview of ECS-80-20-5PX-TR by ECS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-80-20-5PX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67515040
|
Verical | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2201 | Americas - 5000 |
|
$0.2197 / $0.3102 | Buy Now |
DISTI #
64047211
|
Verical | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2203 | Americas - 4000 |
|
$0.2796 / $0.3060 | Buy Now |
DISTI #
51055416
|
Verical | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2028 | Americas - 1197 |
|
$0.1456 / $0.1497 | Buy Now |
DISTI #
C1S212900101208
|
Chip1Stop | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin SMD T/R RoHS: Compliant pbFree: Yes | 1197 |
|
$0.1980 / $0.2900 | Buy Now |
DISTI #
C1S212900300854
|
Chip1Stop | CRYSTAL 8.000 MHZ 20PF SMD,CSM-7X,+/-50ppm,+/-30ppm,20pF,60 Ohm,Fundamental,-10 to 70°C,HC49/US,0.449 L x 0.189 W inch (11.40 x 4.80mm),0.169 inch (4.30mm) RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.1740 / $0.1760 | Buy Now |