Part Details for ECS-98.3-18-4XEN by ECS International Inc
Overview of ECS-98.3-18-4XEN by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-98.3-18-4XEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1742-ND
|
DigiKey | CRYSTAL 9.8304MHZ 18PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
27 In Stock |
|
$0.5130 / $0.6000 | Buy Now |
DISTI #
ECS-98.3-18-4XEN
|
Avnet Americas | - Bulk (Alt: ECS-98.3-18-4XEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2607 | Buy Now |
DISTI #
520-ECS-98.3-18-4XEN
|
Mouser Electronics | Crystals Crystals and Oscillators Crystals - CRYSTAL 9.8304 MHZ 18PF RoHS: Compliant | 0 |
|
$0.4740 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2660 | Buy Now |
|
Onlinecomponents.com | Crystal 9.8304MHz 18PF TH RoHS: Compliant | 0 |
|
$0.2917 / $0.4332 | Buy Now |