Part Details for ECS-98.3-20-5PVX by ECS International Inc
Overview of ECS-98.3-20-5PVX by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-98.3-20-5PVX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1593CT-ND
|
DigiKey | CRYSTAL 9.8304MHZ 20PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1178 In Stock |
|
$0.5151 / $1.1100 | Buy Now |
DISTI #
ECS-98.3-20-5PVX
|
Avnet Americas | CRYSTAL 9.8304MHZ 20PF SMD,CSM-7SSX,50PPM,30PPM,20PF,60 OHM,FUNDAMENTAL,-10C ~ 70C,HC49/US,0.449" L X 0.185" W (11.40MM X 4.70MM),0.102" (2.60MM) - Tape and Reel (Alt: ECS-98.3-20-5PVX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7497 / $1.0172 | Buy Now |
DISTI #
520-98.3-20-5PVX
|
Mouser Electronics | Crystals CRYSTAL 9.8304MHZ 20PF SMD,CSM-7SSX,+/-50ppm,+/-30ppm,20pF,60 Ohm,Fundamental,-10 C 70 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.102" (2.60mm) RoHS: Compliant | 0 |
|
$0.7450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8340 | Buy Now |
|
Onlinecomponents.com | Crystal - 9.8304MHz ±30ppm - 20pF - 60 Ohm - ±50ppm -10°C to 70°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant | 0 |
|
$0.6590 / $1.0180 | Buy Now |