Part Details for ECS-98.3-20-5PXDU-TR by ECS International Inc
Overview of ECS-98.3-20-5PXDU-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ECS-98.3-20-5PXDU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-98.3-20-5PXDU-TRCT-ND
|
DigiKey | CRYSTAL 9.8304MHZ 20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1142 In Stock |
|
$0.5318 / $1.0200 | Buy Now |
DISTI #
ECS-98.3-20-5PXDU-
|
Avnet Americas | CRYSTAL 9.8304MHZ 20PF SMD,CSM-7X-DU,100PPM,30PPM,20PF,50 OHM,FUNDAMENTAL,-55C ~ 125C,HC49/US,0.449" L X 0.189" W (11.40MM X 4.80MM),0.169" (4.30MM) - Tape and Reel (Alt: ECS-98.3-20-5PXDU-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6045 | Buy Now |
DISTI #
520-98.3-20-5PXDU
|
Mouser Electronics | Crystals 9.8304MHz -55 to +125C RoHS: Compliant | 973 |
|
$0.5310 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
|
Onlinecomponents.com | Crystal - 9.8304MHz ±30ppm - 20pF - 50 Ohm - ±100ppm -55°C to 125°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant | 0 |
|
$0.2030 / $0.4940 | Buy Now |
DISTI #
ECS-98.3-20-5PXDU-
|
Avnet Americas | CRYSTAL 9.8304MHZ 20PF SMD,CSM-7X-DU,100PPM,30PPM,20PF,50 OHM,FUNDAMENTAL,-55C ~ 125C,HC49/US,0.449" L X 0.189" W (11.40MM X 4.80MM),0.169" (4.30MM) - Tape and Reel (Alt: ECS-98.3-20-5PXDU-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6045 | Buy Now |
DISTI #
4077701
|
Farnell | CRYSTAL, 9.8304MHZ, 20PF, 11.4 X 4.8MM RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.5857 | Buy Now |
Part Details for ECS-98.3-20-5PXDU-TR
ECS-98.3-20-5PXDU-TR CAD Models
ECS-98.3-20-5PXDU-TR Part Data Attributes:
|
ECS-98.3-20-5PXDU-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-98.3-20-5PXDU-TR
ECS International Inc
CRYSTAL 9.8304 MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9.8304 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 11.4mm x 4.8mm x 4.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |