Part Details for ECS-CTP-4.00-15-TR by ECS International Inc
Overview of ECS-CTP-4.00-15-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ECS-CTP-4.00-15-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-CTP-4.00-15-TRCT-ND
|
DigiKey | CERAMIC RES 4.00MHZ 15PF SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
640 In Stock |
|
$0.1838 / $0.3900 | Buy Now |
DISTI #
ECS-CTP-4.00-15-TR
|
Avnet Americas | Resonator Ceramic 4MHz 15pF 3-Pin SMD T/R - Tape and Reel (Alt: ECS-CTP-4.00-15-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2015 | Buy Now |
DISTI #
520-ECS-CTP-4.0015TR
|
Mouser Electronics | Resonators 4.00 MHz Ceramic Resonator Built in Capacitor 15pF -40 - 85C SMD 6.0 x 3.0mm T&R RoHS: Compliant | 3550 |
|
$0.1820 / $0.3900 | Buy Now |
|
Future Electronics | Resonators 4.00 MHz Ceramic Resonator Built in Capacitor 15pF -40 - 85C SMD 6.0 RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1625 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1723 / $0.1913 | Buy Now |
DISTI #
ECS-CTP-4.00-15-TR
|
Avnet Americas | Resonator Ceramic 4MHz 15pF 3-Pin SMD T/R - Tape and Reel (Alt: ECS-CTP-4.00-15-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2015 | Buy Now |
DISTI #
ECS-CTP-4.00-15-TR
|
Avnet Americas | Resonator Ceramic 4MHz 15pF 3-Pin SMD T/R - Tape and Reel (Alt: ECS-CTP-4.00-15-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2015 | Buy Now |
DISTI #
ECS-CTP-4.00-15-TR
|
Avnet Asia | Resonator Ceramic 4MHz 15pF 3-Pin SMD T/R (Alt: ECS-CTP-4.00-15-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1529 / $0.1711 | Buy Now |
Part Details for ECS-CTP-4.00-15-TR
ECS-CTP-4.00-15-TR CAD Models
ECS-CTP-4.00-15-TR Part Data Attributes
|
ECS-CTP-4.00-15-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-CTP-4.00-15-TR
ECS International Inc
Ceramic Resonator, 4MHz Nom, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | BUILT IN CAPACITOR; TR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6mm x 3mm x 1.5mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |