Part Details for ECS-CTP-4.00-30-TR by ECS International Inc
Overview of ECS-CTP-4.00-30-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ECS-CTP-4.00-30-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5774
|
Newark | Crystal Resonator, 4Mhz, Smd Rohs Compliant: Yes |Ecs Inc International ECS-CTP-4.00-30-TR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2250 / $0.3330 | Buy Now |
DISTI #
50-ECS-CTP-4.00-30-CT-ND
|
DigiKey | CERAMIC RES 4.00MHZ 30PF SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3393 In Stock |
|
$0.1697 / $0.3600 | Buy Now |
DISTI #
ECS-CTP-4.00-30-TR
|
Avnet Americas | Resonator 4MHz 30pF ±0.5% 3-Pin CSMD T/R - Tape and Reel (Alt: ECS-CTP-4.00-30-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2015 | Buy Now |
DISTI #
520-ECSCTP4.0030TR
|
Mouser Electronics | Resonators 4.00MHz Ceramic Resonator Built in Capacitor 30pF 30 Ohms -40 C 85 C Surface Mount 6.0 x 3.0 x 1.5 mm RoHS: Compliant | 33 |
|
$0.1860 / $0.3500 | Buy Now |
|
Future Electronics | ECS-CTP 4 MHz Ceramic Resonator Built in Capacitor 30 pF 0.3% 30 Ohms -40C 85C RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1780 | Buy Now |
|
Onlinecomponents.com | Ceramic Resonator - 4.00MHz - Built in Capacitor 30pF - 30 ohms - -40°C to 85°C - SMD - 6.0 x 3.0 x 1.5mm RoHS: Compliant | 0 |
|
$0.1404 / $0.1821 | Buy Now |
DISTI #
ECS-CTP-4.00-30-TR
|
Avnet Americas | Resonator 4MHz 30pF ±0.5% 3-Pin CSMD T/R - Tape and Reel (Alt: ECS-CTP-4.00-30-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2015 | Buy Now |
DISTI #
ECS-CTP-4.00-30-TR
|
Avnet Americas | Resonator 4MHz 30pF ±0.5% 3-Pin CSMD T/R - Tape and Reel (Alt: ECS-CTP-4.00-30-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2015 | Buy Now |
DISTI #
ECS-CTP-4.00-30-TR
|
Avnet Abacus | Resonator 4MHz 30pF �0.5% 3-Pin CSMD T/R - Tape and Reel (Alt: ECS-CTP-4.00-30-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | Abacus - 4000 |
|
Buy Now | |
DISTI #
4059091
|
element14 Asia-Pacific | CRYSTAL RESONATOR, 4MHZ, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.1802 / $0.3040 | Buy Now |
Part Details for ECS-CTP-4.00-30-TR
ECS-CTP-4.00-30-TR CAD Models
ECS-CTP-4.00-30-TR Part Data Attributes
|
ECS-CTP-4.00-30-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-CTP-4.00-30-TR
ECS International Inc
Ceramic Resonator, 4MHz Nom, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | BUILT IN CAPACITOR; TR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6mm x 3mm x 1.5mm | |
Surface Mount | YES | |
Terminal Finish | GOLD |