Part Details for ECS-DCF-101 by ECS International Inc
Overview of ECS-DCF-101 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-DCF-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-DCF-101CT-ND
|
DigiKey | CER FIL 5235 MHZ BAND PASS FIL Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71 In Stock |
|
$0.4858 / $1.1200 | Buy Now |
DISTI #
ECS-DCF-101
|
Avnet Americas | Ceramic Filter 2.5dB Band Pass 5235MHz 50Ohm Surface Mount 3-Pin SMD T/R (Alt: ECS-DCF-101) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.5291 | Buy Now |
DISTI #
520-ECS-DCF-101
|
Mouser Electronics | Signal Conditioning 5235 MHz BW 5150-5330 MHz Dielectric Ceramic Monoblock Filter RoHS: Compliant | 2027 |
|
$0.4620 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.4460 | Buy Now |
|
Onlinecomponents.com | Monoblock Filter - 5235MHz - BW 5150-5330MHz - SMD RoHS: Compliant | 0 |
|
$0.5080 / $0.7400 | Buy Now |
Part Details for ECS-DCF-101
ECS-DCF-101 CAD Models
ECS-DCF-101 Part Data Attributes
|
ECS-DCF-101
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-DCF-101
ECS International Inc
Dielectric BPF, 1 Section(s) Min, 1 Section(s) Max, 5235MHz, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 5235 MHz | |
Filter Type | DIELECTRIC BPF | |
Height | 3 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 8.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Width | 5 mm |