Part Details for ECS-FREQ5-10-5PLXCDM-TR by ECS International Inc
Overview of ECS-FREQ5-10-5PLXCDM-TR by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part Details for ECS-FREQ5-10-5PLXCDM-TR
ECS-FREQ5-10-5PLXCDM-TR CAD Models
ECS-FREQ5-10-5PLXCDM-TR Part Data Attributes
|
ECS-FREQ5-10-5PLXCDM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-FREQ5-10-5PLXCDM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 9MHz Min, 12.999MHz Max, ROHS COMPLIANT, RESISTANCE WELD, METAL, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, RESISTANCE WELD, METAL, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 12.999 MHz | |
Operating Frequency-Min | 9 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.8XH3.2 (mm)/L0.449XB0.189XH0.126 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) |