Part Details for ECS-MINIATURE CSMDMV-400-BN-TR3 by ECS International Inc
Overview of ECS-MINIATURE CSMDMV-400-BN-TR3 by ECS International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-MINIATURE CSMDMV-400-BN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-3225MV-400-BN-
|
Avnet Americas | SMD Crystal Oscillator 40MHz 1.62V to 3.63V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-3225MV-400-BN-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7130 | Buy Now |
DISTI #
ECS-3225MV-400-BN-
|
Avnet Americas | SMD Crystal Oscillator 40MHz 1.62V to 3.63V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-3225MV-400-BN-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7130 | Buy Now |