Part Details for ECS-MPI2520R0-4R7-R by ECS International Inc
Overview of ECS-MPI2520R0-4R7-R by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-MPI2520R0-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2413CT-ND
|
DigiKey | FIXED IND 4.7UH 1.4A 288MOHM SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7728 In Stock |
|
$0.3450 / $0.9100 | Buy Now |
DISTI #
ECS-MPI2520R0-4R7-
|
Avnet Americas | IND 4.7uH 1.4A 2.5x2.0x1.0 SMT 2PAD - Tape and Reel (Alt: ECS-MPI2520R0-4R7-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
520-MPI2520R0-4R7-R
|
Mouser Electronics | Power Inductors - SMD 4.7uH +/-20% 1.0A -40C +105C RoHS: Compliant | 2755 |
|
$0.3450 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.3680 | Buy Now |
|
Onlinecomponents.com | SMD Inductor - 4.7uH - 1.4A - 2.5x2.0x1.0mm - Shielded RoHS: Compliant | 3100 Factory Stock |
|
$0.2344 / $0.3944 | Buy Now |
|
Master Electronics | SMD Inductor - 4.7uH - 1.4A - 2.5x2.0x1.0mm - Shielded RoHS: Compliant | 3100 Factory Stock |
|
$0.2344 / $0.3944 | Buy Now |