Part Details for ECS-MPI2520R1-6R8-R by ECS International Inc
Overview of ECS-MPI2520R1-6R8-R by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-MPI2520R1-6R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-MPI2520R1-6R8-R-ND
|
DigiKey | FIXED IND 6.8UH 1.3A 360MOHM SMD Min Qty: 3000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4107 | Buy Now |
DISTI #
ECS-MPI2520R1-6R8-
|
Avnet Americas | IND 6.8uH 1.3A 2.5x2.0x1.2 SMT 2PAD - Tape and Reel (Alt: ECS-MPI2520R1-6R8-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
520-MPI2520R1-6R8-R
|
Mouser Electronics | Power Inductors - SMD 6.8uH +/-20% 1.3A -40C +105C RoHS: Compliant | 211 |
|
$0.4290 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.4030 | Buy Now |
|
Onlinecomponents.com | SMD Inductor - 6.8uH - 1.3A - 2.5x2.0x1.2mm - Shielded RoHS: Compliant | 100 Factory Stock |
|
$0.2290 / $0.4747 | Buy Now |
|
Master Electronics | SMD Inductor - 6.8uH - 1.3A - 2.5x2.0x1.2mm - Shielded RoHS: Compliant | 100 Factory Stock |
|
$0.2290 / $0.4747 | Buy Now |