Part Details for ECS-MPI4040R2-6R8-R by ECS International Inc
Overview of ECS-MPI4040R2-6R8-R by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-MPI4040R2-6R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-MPI4040R2-6R8-R-ND
|
DigiKey | FIXED IND 6.8UH 1.8A 189.6 MOHM Min Qty: 4500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4996 | Buy Now |
DISTI #
ECS-MPI4040R2-6R8-
|
Avnet Americas | IND 6.8uH 1.8A 4.45x4.06x1.5 SMT 2pad -55.5C to +125.5C AEC-Q200 - Tape and Reel (Alt: ECS-MPI4040R2-6R8-) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3191 / $0.5686 | Buy Now |
DISTI #
520-MPI4040R2-6R8-R
|
Mouser Electronics | Power Inductors - SMD 6.8uH 1.8A -55C +125C AEC-Q200 RoHS: Compliant | 0 |
|
$0.5800 / $0.6050 | Order Now |
|
Future Electronics | ECS-MPI4040 Series 6.8 uH ±20 % 1.8 A 158 mOhm DCR Miniature Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.5450 | Buy Now |
|
Onlinecomponents.com | SMD Inductor - 6.8uH - 1.8A - 4.45x4.06x1.5mm - Shielded - -55°C to +125°C - AEC-Q200 RoHS: Compliant | 0 |
|
$0.4953 / $1.0374 | Buy Now |
Part Details for ECS-MPI4040R2-6R8-R
ECS-MPI4040R2-6R8-R CAD Models
ECS-MPI4040R2-6R8-R Part Data Attributes
|
ECS-MPI4040R2-6R8-R
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-MPI4040R2-6R8-R
ECS International Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ECS | |
DC Resistance | 0.158 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |