There are no models available for this part yet.
Overview of ECS-MPI4040R4-1R5-R by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-MPI4040R4-1R5-R by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC2324CT-ND
|
DigiKey | FIXED IND 1.5UH 4.9A 23 MOHM SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2367 In Stock |
|
$0.5350 / $1.3300 | Buy Now | |
DISTI #
ECS-MPI4040R4-1R5-
|
Avnet Americas | IND 1.5uH 4.9A 4.45x4.06x2.0 SMT 2pad -55.5C to +125.5C AEC-Q200 - Tape and Reel (Alt: ECS-MPI4040R4-1R5-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3423 / $0.6099 | Buy Now | |
DISTI #
520-MPI4040R4-1R5-R
|
Mouser Electronics | Power Inductors - SMD 1.5uH 4.9A -55C +125C AEC-Q200 RoHS: Compliant | 2114 |
|
$0.6050 / $1.3900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.5710 | Buy Now | ||
Onlinecomponents.com | SMD Inductor - 1.5uH - 4.9A - 4.45x4.06x2.0mm - Shielded - -55°C to +125°C - AEC-Q200 RoHS: Compliant | 0 |
|
$0.5310 / $1.1130 | Buy Now |
CAD Models for ECS-MPI4040R4-1R5-R by ECS International Inc
Part Data Attributes for ECS-MPI4040R4-1R5-R by ECS International Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
28 Weeks
|
Samacsys Manufacturer
|
ECS
|
DC Resistance
|
0.023 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current-Max
|
4.9 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
DCR MEASURED AT 20% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Related Parts for ECS-MPI4040R4-1R5-R
-
ECS-MPI4040R4-4R7-RFixed Inductors
-
EKY-250ETD471MJ16SFixed Capacitors
-
ISL95831HRTZSwitching Regulator or Controllers
-
ATMEGA128L-8AUMicrocontrollers
-
S-80927CNPF-G8XTFUPower Management Circuits
-
0324012.MXPElectric Fuses
-
0482580001Telecom and Datacom Connectors
-
ABM8-25.000MHZ-B2Quartz Crystals
-
XIO2001ZGUBus Controllers