-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8443
|
Newark | Tcxo, 40Mhz, Cmos, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Ecs Inc International ECS-TXO-2016-33-400-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1027 |
|
$1.6500 / $2.0100 | Buy Now |
DISTI #
XC3165CT-ND
|
DigiKey | XTAL OSC TCXO 40MHZ 3.3V SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3268 In Stock |
|
$1.3540 / $2.3800 | Buy Now |
DISTI #
ECS-TXO-2016-33-40
|
Avnet Americas | Temperature Compensated Crystal Oscillator 40MHz 3.3V 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-TXO-2016-33-40) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
520-TXO-2016-33-400T
|
Mouser Electronics | TCXO Oscillators OSC TCXO 40.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C RoHS: Compliant | 759 |
|
$1.3100 / $2.0500 | Buy Now |
|
Future Electronics | ECS-TXO-2016-33-400-TR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | Oscillator TCXO - 40.000MHz - HCMOS - 3.3V - ±2.5ppm -40°C to 85°C - SMD - 0.079" x 0.063" (2.00mm x 1.60mm) RoHS: Compliant | 0 |
|
$1.2400 / $2.6000 | Buy Now |
DISTI #
ECS-TXO-2016-33-400-TR
|
Avnet Abacus | Temperature Compensated Crystal Oscillator 40MHz 3.3V 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-TXO-2016-33-400-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-TXO-2016-33-400-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-TXO-2016-33-400-TR
ECS International Inc
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,52/40 | |
Physical Dimension | 2mm x 1.6mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |