Part Details for ECS100US24-C by XP Power
Overview of ECS100US24-C by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS100US24-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T7259
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 80W, 4.2A, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:80W, Output Voltage - Output 1:24V, Output Current - Output 1:4.2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ECS100US24-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$73.8300 / $87.8900 | Buy Now |
DISTI #
18AC7242
|
Newark | Power Supply, Medical, Ac-Dc, 24V, 4.2A, No. Of Outputs:1Outputs, Output Power Max:80W, Output Voltage - Output 1:24V, Output Current - Output 1:4.2A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output Rohs Compliant: Yes |Xp Power ECS100US24-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.6400 / $116.1200 | Buy Now |
DISTI #
ECS100US24-C-ND
|
DigiKey | AC/DC CONVERTER 24V 80W Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.8304 / $87.8900 | Buy Now |
DISTI #
209-ECS100US24-C
|
Mouser Electronics | Switching Power Supplies PSU, 100W, COMPACT OPEN FRAME WITH COVER RoHS: Compliant | 2 |
|
$73.8200 / $87.8900 | Buy Now |
DISTI #
71918248
|
RS | Power Supply, AC-DC, Enclosed, 100W, 24V4.2A, 80-264V In, ECS Series | XP Power ECS100US24-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 3 |
|
$77.7800 / $87.8900 | Buy Now |
DISTI #
ECS100US24-C
|
TME | Power supply: switched-mode, open, 100W, 80÷264VAC, OUT: 1, 24VDC Min Qty: 1 | 9 |
|
$78.2700 / $99.2200 | Buy Now |
DISTI #
2763261
|
element14 Asia-Pacific | POWER SUPPLY, MEDICAL, AC-DC, 24V, 4.2A RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$77.7356 / $92.3996 | Buy Now |
DISTI #
2763261
|
Farnell | POWER SUPPLY, MEDICAL, AC-DC, 24V, 4.2A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 6 |
|
$75.1887 / $89.7021 | Buy Now |
|
Neutron USA | Switching Power Supplies PSU, 100W, COMPACT OPEN FRAME WITH COVER | 50 |
|
$186.7800 | Buy Now |
Part Details for ECS100US24-C
ECS100US24-C CAD Models
ECS100US24-C Part Data Attributes
|
ECS100US24-C
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECS100US24-C
XP Power
AC-DC Regulated Power Supply Module, 100W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.003535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.05 s |