Part Details for ECS1T3R1WF3DNBC by Siemens
Overview of ECS1T3R1WF3DNBC by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS1T3R1WF3DNBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74385019
|
RS | ECS 30A 240V 120VAC WT 3P N12 N 2AUX SPD | Siemens ECS1T3R1WF3DNBC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6,564.9800 / $6,910.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,189.8300 / $5,487.7400 | Buy Now |