Part Details for ECS404-12 by L-com Inc
Overview of ECS404-12 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS404-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9536
|
Newark | Enet Cord, Rj45 Plug-4X Rj45 Jack, 12", Lan Category:Cat3, Cable Construction:-, Jacket Color:Gray, Cable Length - Metric:304.8Mm, Cable Length - Imperial:12", Product Range:- Rohs Compliant: Yes |L-Com ECS404-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$18.7900 | Buy Now |
DISTI #
5073-ECS404-12-ND
|
DigiKey | USOC BRIDGE 8X8 PLG/4 (8X8)JKS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
8 In Stock |
|
$16.6569 / $23.1700 | Buy Now |
DISTI #
70899806
|
RS | Network Cable Assembly, USOC Bridge,8x8 Plug / 4 (8x8) Jacks | L-com ECS404-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7900 | RFQ |
|
Onlinecomponents.com | USOC BRIDGE 8X8 PLG/4 (8X8)JKS | 0 |
|
$16.4900 / $21.8300 | Buy Now |
DISTI #
4212634
|
element14 Asia-Pacific | ENET CORD, RJ45 PLUG-4X RJ45 JACK, 12" RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.6584 / $29.5532 | Buy Now |
DISTI #
4212634
|
Farnell | ENET CORD, RJ45 PLUG-4X RJ45 JACK, 12" RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$19.0402 / $27.6731 | Buy Now |
DISTI #
ECS404-12
|
L-com US | When traditional splitters do not fit, L-com's exclusive 4-way adapter series is perfect. These splitters feature a 10" cable for the male plug and a unique housing for the four RJ45 jacks allowing this adapter to plug into tight spaces without blocking adjacent ports. The dark gray plastic housing is UL94V-0 rated and features a wiring diagram for easy port identification. L-com stocks four different wiring schemes with RJ45 connections, or we can quote a custom version with modest minimums. Min Qty: 1 Package Multiple: 1 | 651 |
|
$16.3500 / $18.7900 | Buy Now |