Part Details for ECS65US15 by XP Power
Overview of ECS65US15 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ECS65US15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R9480
|
Newark | Power Supply, Ac-Dc, Medical, 15V, 4.3A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):65W, Input Voltage Vac:80V Ac To 264V Ac, Height:26.7Mm Rohs Compliant: Yes |Xp Power ECS65US15 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9100 / $39.5500 | Buy Now |
DISTI #
78R4560
|
Newark | Power Supply, Ac-Dc, Medical, 15V, 4.3A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):65W, Power Rating (Forced Cooling):-, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Adjustable, Fixed, Output Voltage Rohs Compliant: Yes |Xp Power ECS65US15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1300 / $52.5400 | Buy Now |
DISTI #
1470-1297-ND
|
DigiKey | AC/DC CONVERTER 15V 65W Min Qty: 1 Lead time: 36 Weeks Container: Box |
817 In Stock |
|
$36.9101 / $43.9400 | Buy Now |
DISTI #
209-ECS65US15
|
Mouser Electronics | Switching Power Supplies PSU, 65W, INDUSTRIAL AND MEDICAL RoHS: Compliant | 36 |
|
$37.4500 / $43.9700 | Buy Now |
DISTI #
70808558
|
RS | Power Supply AC-DC Panel Mount Medical & IT 65W 15V@4.3A 80-264V Input | XP Power ECS65US15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 10 |
|
$43.9400 | Buy Now |
DISTI #
ECS65US15
|
TME | Power supply: switched-mode, open, 65W, 80÷264VAC, OUT: 1, 15VDC Min Qty: 1 | 30 |
|
$34.7300 / $44.0300 | Buy Now |
DISTI #
1821422
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, MEDICAL, 15V, 4.3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$42.6958 / $44.9837 | Buy Now |
DISTI #
1821422
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 15V, 4.3A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$38.1011 / $45.3662 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 65W 15VDC 4.3A, IND MED, Open Frame, Adj Vout, In: 80-264VAC | 50 |
|
$86.6300 | Buy Now |
Part Details for ECS65US15
ECS65US15 CAD Models
ECS65US15 Part Data Attributes:
|
ECS65US15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECS65US15
XP Power
AC-DC Regulated Power Supply Module, 65W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.3 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.003535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.05 s |