Part Details for ECSSM23A10S by Carlo Gavazzi Holding AG
Overview of ECSSM23A10S by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for ECSSM23A10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F2849
|
Newark | Time-Delay Relay, Contact Configuration:-, Approvals & Standards:- Rohs Compliant: Yes |Carlo Gavazzi ECSSM23A10S RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.2400 / $93.4800 | Buy Now |
DISTI #
ECSSM23A10S-ND
|
DigiKey | RELAY TIME DELAY 10SEC CHAS MT Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$92.0000 | Buy Now |
DISTI #
225-ECSSM23A10S
|
Mouser Electronics | Time Delay & Timing Relays MINI E-TIMER RECYCLER AC/DC S | 0 |
|
$74.0000 / $95.0000 | Order Now |
|
Onlinecomponents.com | MINI E-LINE TIMER (CA) RoHS: Compliant | 0 |
|
$63.5400 / $86.2900 | Buy Now |
DISTI #
ECSSM23A10S
|
TME | Timer, 0,5÷10s, SCR, 24÷230VAC, ECS, Number of operation modes: 1 Min Qty: 1 | 0 |
|
$30.4200 / $35.1000 | RFQ |