Part Details for ECU-1051TL-R10AAE by Advantech Co Ltd
Overview of ECU-1051TL-R10AAE by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3A-2142G03 | Renesas Electronics Corporation | Pin Processing Board for M32R/ECU Starter Kit | |
TPS92520EVM-133 | Texas Instruments | TPS92520-Q1 standalone buck converter for automotive headlamp ECU evaluation module |
Price & Stock for ECU-1051TL-R10AAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ6246
|
Newark | A8 600Mhz,2Xlan,2Xcom, dual Sim Slots W/E |Advantech ECU-1051TL-R10AAE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.0000 | Buy Now |
DISTI #
2084-ECU-1051TL-R10AAE-ND
|
DigiKey | A8 600MHZ,2XLAN,2XCOM,DUAL SIM S Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$370.0000 | Buy Now |
DISTI #
ECU-1051TL-R10AAE
|
TME | IIoT gateway, Number of ports: 4, 24VDC, for DIN rail mounting Min Qty: 1 | 2 |
|
$248.5700 | Buy Now |
|
Neutron USA | IoT Gateway, A8 600MHz,2xLAN,2xCOM,Dual SIM slots w/EdgeLink | 0 |
|
$449.9900 | Buy Now |