Part Details for ECUE-08-030-T2-FF-B4-1 by Samtec Inc
Overview of ECUE-08-030-T2-FF-B4-1 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3A-2142G03 | Renesas Electronics Corporation | Pin Processing Board for M32R/ECU Starter Kit | |
TPS92520EVM-133 | Texas Instruments | TPS92520-Q1 standalone buck converter for automotive headlamp ECU evaluation module |
Price & Stock for ECUE-08-030-T2-FF-B4-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECUE-08-030-T2-FF-B4-1-ND
|
DigiKey | CABLE MALE TO MALE 300MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
69 In Stock |
|
$35.6316 / $63.4100 | Buy Now |
DISTI #
ECUE-08-030-T2-FF-B4-1
|
Avnet Americas | FireFly Low Profile Micro Flyover System Ca - Bulk (Alt: ECUE-08-030-T2-FF-B4-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ECUE-08-030-T2-FF-B4-1
ECUE-08-030-T2-FF-B4-1 CAD Models
ECUE-08-030-T2-FF-B4-1 Part Data Attributes
|
ECUE-08-030-T2-FF-B4-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ECUE-08-030-T2-FF-B4-1
Samtec Inc
Cable Assembly, 16 Conductor(s), 34AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.201 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Resistance | 0.846 Ω | |
Shielding | YES | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |