Part Details for ECUE-12-007-T1-FF-01-1 by Samtec Inc
Overview of ECUE-12-007-T1-FF-01-1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3A-2142G03 | Renesas Electronics Corporation | Pin Processing Board for M32R/ECU Starter Kit |
Price & Stock for ECUE-12-007-T1-FF-01-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ECUE-12-007-T1-FF-01-1-ND
|
DigiKey | FIREFLY LOW PROFILE MICRO FLYOVE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECUE-12-007-T1-FF-01-1
|
Avnet Americas | FireFly Low Profile Micro Flyover System Ca - Bulk (Alt: ECUE-12-007-T1-FF-01-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8def0cd7c1c4c382d07ce
|
Samtec | FireFly™ Low Profile Micro Flyover System™ Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for ECUE-12-007-T1-FF-01-1
ECUE-12-007-T1-FF-01-1 CAD Models
ECUE-12-007-T1-FF-01-1 Part Data Attributes
|
ECUE-12-007-T1-FF-01-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ECUE-12-007-T1-FF-01-1
Samtec Inc
Cable Assembly, 36AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | ECUE | |
Connector Side2 | ECUE | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.03 mm | |
Shielding | YES | |
Wire Gauge | 36 AWG |