Part Details for ECUE-12-122-C1-FF-02-1 by Samtec Inc
Overview of ECUE-12-122-C1-FF-02-1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECUE-12-122-C1-FF-02-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ECUE-12-122-C1-FF-02-1-ND
|
DigiKey | FIREFLY LOW PROFILE MICRO FLYOVE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECUE-12-122-C1-FF-
|
Avnet Americas | FireFly Low Profile Micro Flyover System Ca - Bulk (Alt: ECUE-12-122-C1-FF-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8df4ecd7c1c4c382d746e
|
Samtec | FireFly™ Low Profile Micro Flyover System™ Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for ECUE-12-122-C1-FF-02-1
ECUE-12-122-C1-FF-02-1 CAD Models
ECUE-12-122-C1-FF-02-1 Part Data Attributes
|
ECUE-12-122-C1-FF-02-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ECUE-12-122-C1-FF-02-1
Samtec Inc
Cable Assembly, 24 Conductor(s), 38AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.008 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.22 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Shielding | YES | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |