Part Details for ECUO-B04-28-033-0-5-1-4-0E by Samtec Inc
Overview of ECUO-B04-28-033-0-5-1-4-0E by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECUO-B04-28-033-0-5-1-4-0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECUO-B04-28-033-0-
|
Avnet Americas | FireFly Active Optical Micro Flyover System - Bulk (Alt: ECUO-B04-28-033-0-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
615c87b35870e9429c61340d
|
Samtec | FireFly™ Active Optical Micro Flyover System™ Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: CLAMSHELL | 0 |
|
Buy Now |
Part Details for ECUO-B04-28-033-0-5-1-4-0E
ECUO-B04-28-033-0-5-1-4-0E CAD Models
ECUO-B04-28-033-0-5-1-4-0E Part Data Attributes:
|
ECUO-B04-28-033-0-5-1-4-0E
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ECUO-B04-28-033-0-5-1-4-0E
Samtec Inc
Cable Assembly, 8 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | FIREFLY, SYSTEM | |
Approvals | IEC 60825-1 | |
Connector Side2 | MPO MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 0.33 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |