Part Details for ECUO-Y12-16-044-0-2-1-8-21 by Samtec Inc
Overview of ECUO-Y12-16-044-0-2-1-8-21 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECUO-Y12-16-044-0-2-1-8-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ECUO-Y12-16-044-0-2-1-8-21-ND
|
DigiKey | FIREFLY ACTIVE OPTICAL MICRO FLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECUO-Y12-16-044-0-
|
Avnet Americas | FireFly Active Optical Micro Flyover System - Bulk (Alt: ECUO-Y12-16-044-0-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006320453
|
Sager | Fiber Optic Cable Assemblies FireFly Active Optical Micro Flyover System Cable Assembly | 0 |
|
Buy Now | |
DISTI #
60365deb1c1cf19ba0722a46
|
Samtec | FireFly™ Active Optical Micro Flyover System™ Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: CLAMSHELL | 0 |
|
Buy Now |
Part Details for ECUO-Y12-16-044-0-2-1-8-21
ECUO-Y12-16-044-0-2-1-8-21 CAD Models
ECUO-Y12-16-044-0-2-1-8-21 Part Data Attributes
|
ECUO-Y12-16-044-0-2-1-8-21
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ECUO-Y12-16-044-0-2-1-8-21
Samtec Inc
Cable Assembly, 24 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | FIREFLY, SYSTEM | |
Approvals | IEC 60825-1 | |
Connector Side2 | MTP MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 0.44 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |