Part Details for ECUSBAA-05M by L-com Inc
Overview of ECUSBAA-05M by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ECUSBAA-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5744
|
Newark | Cable Assy, 2.0, A Plug-A Plug, 19.7", Connector To Connector:Type A Plug To Type A Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com ECUSBAA-05M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 690 |
|
$7.2900 | Buy Now |
DISTI #
5073-ECUSBAA-05M-ND
|
DigiKey | CBL USB A/A 28/26 0.5M Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$6.6556 / $11.1700 | Buy Now |
DISTI #
70243998
|
RS | deluxe USB Cable Type A-A 0.5m | L-com ECUSBAA-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2900 | RFQ |
|
Onlinecomponents.com | CBL USB A/A 28/26 0.5M | 0 |
|
$6.2300 / $9.4700 | Buy Now |
DISTI #
77737384
|
Verical | Deluxe USBCable Type A - ACable Min Qty: 13 Package Multiple: 1 | Americas - 673 |
|
$3.6450 / $7.2900 | Buy Now |
DISTI #
4212530
|
element14 Asia-Pacific | CABLE ASSY, 2.0, A PLUG-A PLUG, 19.7" RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.0513 / $12.4299 | Buy Now |
DISTI #
4212530
|
Farnell | CABLE ASSY, 2.0, A PLUG-A PLUG, 19.7" RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$10.9230 / $11.2979 | Buy Now |
DISTI #
ECUSBAA-05M
|
L-com US | L-com's ECUSB series provides high performance at competitive prices. These quality constructed cables feature USB 2.0 Compliant 26 AWG power leads and are finished in an attractive medium gray color. Each cable is functionally tested to ensure the highest level of quality and performance. Standard USB applications require cable assemblies with A-B connectors (see ECUSBAB series). L-com offers A-A cable assemblies due to frequent customer requests. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 13741 |
|
$3.6500 / $7.2900 | Buy Now |
Part Details for ECUSBAA-05M
ECUSBAA-05M CAD Models
ECUSBAA-05M Part Data Attributes:
|
ECUSBAA-05M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECUSBAA-05M
L-com Inc
Cable Assembly, 4 Conductor(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | TINNED COPPER | |
Connector Side1 | USB A PLUG | |
Connector Side2 | USB A PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Jacket Material | POLYVINYLCHLORIDE | |
Number of Conductors | 4 | |
Shielding | YES |