Part Details for ECUSBAX-075M by L-com Inc
Overview of ECUSBAX-075M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECUSBAX-075M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1694
|
Newark | Cable Assy, 2.0, A Plug-A Rcpt, 29.5", Connector To Connector:Type A Plug To Type A Receptacle, Cable Length - Metric:750Mm, Cable Length - Imperial:29.5", Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com ECUSBAX-075M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$16.0200 | Buy Now |
DISTI #
5073-ECUSBAX-075M-ND
|
DigiKey | CBL USB DX TYPE A M/F 0.75M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.7325 / $20.6000 | Buy Now |
DISTI #
73601588
|
RS | Deluxe USB Cable Type A Male/Female Extension Cable0.75m- | L-com ECUSBAX-075M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9900 | RFQ |
|
Onlinecomponents.com | CBL USB DX TYPE A M/F 0.75M RoHS: Compliant | 0 |
|
$14.0300 / $18.5700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
ECUSBAX-075M
|
L-com US | L-com's ECUSB series provides high performance at competitive prices. These quality constructed cables feature USB 2.0 Compliant 26 AWG power leads and are finished in an attractive medium gray color. These cables are handy to have on hand when it is necessary to extend any USB cable with a Type A connector. Each cable is functionally tested to ensure the highest level of quality and performance. These cables allow for transfer rates up to 480 Mbps and can be used with simple Plug and Play connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Min Qty: 1 Package Multiple: 1 | 9098 |
|
$12.6500 / $16.0200 | Buy Now |