There are no models available for this part yet.
Overview of ECW-F4115JB by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECW-F4115JB by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52W5457
|
Newark | Nrfnd 01/14/2020, No Replacement Rohs Compliant: Yes |Panasonic ECW-F4115JB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.5000 | Buy Now | |
DISTI #
10-ECW-F4115JB-ND
|
DigiKey | CAP FILM 1.1UF 5% 400VDC RADIAL Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6070 | Buy Now | |
DISTI #
ECW-F4115JB
|
Avnet Americas | Cap Film 1.1uF 400V PP 5% (28 X 16 X 22.5mm) Radial 25mm 105°C Bulk - Bulk (Alt: ECW-F4115JB) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0035 / $1.1362 | Buy Now | |
DISTI #
667-ECW-F4115JB
|
Mouser Electronics | Film Capacitors 400VDC 1.1uF 5% MPP L/S=25mm RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$1.0100 | Buy Now | ||
Onlinecomponents.com | Cap Film 1.1uF 400V PP 5% (28 X 16 X 22.5mm) Radial 25mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.0300 / $1.3300 | Buy Now | ||
Master Electronics | Cap Film 1.1uF 400V PP 5% (28 X 16 X 22.5mm) Radial 25mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.0300 / $1.3300 | Buy Now |