There are no models available for this part yet.
Overview of ECW-F4244HBP by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECW-F4244HBP by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52W5615
|
Newark | Nrfnd 01/14/2020, No Replacement Rohs Compliant: Yes |Panasonic ECW-F4244HBP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8750 / $1.2500 | Buy Now | |
DISTI #
10-ECW-F4244HBP-ND
|
DigiKey | CAP FILM 0.24UF 3% 400VDC RADIAL Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3380 | Buy Now | |
DISTI #
ECW-F4244HBP
|
Avnet Americas | Cap Film 0.24uF 400V PP 3% (20 X 10 X 21.5mm) Radial 10mm 105°C Bulk - Bulk (Alt: ECW-F4244HBP) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8356 / $0.9461 | Buy Now | |
DISTI #
667-ECW-F4244HBP
|
Mouser Electronics | Film Capacitors 400VDC 0.24uF 3% MPP L/S=10mm RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.8370 | Buy Now | ||
Onlinecomponents.com | Cap Film 0.24uF 400V PP 3% (20 X 10 X 21.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.8440 / $1.0530 | Buy Now | ||
Master Electronics | Cap Film 0.24uF 400V PP 3% (20 X 10 X 21.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.8440 / $1.0530 | Buy Now |