-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3597
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H12362HVB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 / $0.6130 | Buy Now |
DISTI #
ECW-H12362HVB-ND
|
DigiKey | CAP FILM 3600PF 3% 1.25KVDC RAD Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6219 | Buy Now |
DISTI #
ECW-H12362HVB
|
Avnet Americas | Cap Film 0.0036uF 1250V PP 3% (18 X 6 X 17.5mm) Radial 10mm 105°C Bulk - Bulk (Alt: ECW-H12362HVB) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3864 / $0.4375 | Buy Now |
DISTI #
667-ECW-H12362HVB
|
Mouser Electronics | Film Capacitors 1250VDC 0.0036uF 3% MPP L/S=10mm RoHS: Compliant | 0 |
|
$0.6220 / $1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.3880 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0036uF 1250V PP 3% (18 X 6 X 17.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3952 / $0.5806 | Buy Now |
|
Master Electronics | Cap Film 0.0036uF 1250V PP 3% (18 X 6 X 17.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3952 / $0.5806 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 3.6nF 1250VDC ±3% 18x6x17.5 10MM RADIAL | 0 |
|
$0.3958 / $0.4552 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy