Part Details for ECX-5680-18.432M by Ecliptek Corporation
Overview of ECX-5680-18.432M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-432ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-432MLC | Coilcraft Inc | General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-432MLB | Coilcraft Inc | General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |