Part Details for ED-204 by Brainboxes LLC
Overview of ED-204 by Brainboxes LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3665
|
Newark | Ethernet To 4 Dio + Rs232 + Switch Rohs Compliant: Yes |Brainboxes ED-204 (Alternate Part Number: 837324009842 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.9500 / $294.3000 | Buy Now |
DISTI #
2265-ED-204-ND
|
DigiKey | ETHERNET TO 4 DIGITAL IO AND RS2 Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$221.2700 | Buy Now |
DISTI #
360-ED-204
|
Mouser Electronics | Ethernet Modules Ethernet to 4 DIO + RS232 + RoHS: Compliant | 4 |
|
$221.2700 | Buy Now |
DISTI #
70313494
|
RS | I/O Module, Industrial, Ethernet To DIO, Ethernet 4 x DIO, Wall Mount, ED Series | Brainboxes ED-204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$201.1300 / $223.4800 | RFQ |
DISTI #
ED-204
|
TME | Modbus gateway, Number of ports: 3, 5÷30VDC, screw type, RJ45 x2 Min Qty: 1 | 2 |
|
$214.1300 / $252.7000 | Buy Now |
|
NAC | ETHERNET 4 DIO + RS232 + SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$246.4700 | Buy Now |
|
Neutron USA | Brainboxes Ethernet to Digital + RS232 + Switch | 4 |
|
$214.4100 | Buy Now |