Part Details for ED-23162 by Knowles Corporation
Overview of ED-23162 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8231624YBTDHR | Amphenol Communications Solutions | Box Header 2.0mm Pitch Rightangle DIP, 2x8Pin, MATTE TIN, NY4T, TAIL=2.8mm, T&R, WO/MYLAR | |
10123162-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 column, 240 position, Vertical Header, Left Guide Pin. | |
G8231622YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x8Pin,15u\\ Gold,NY4T,TAIL=2.8mm |
Price & Stock for ED-23162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
721-ED-23162
|
Mouser Electronics | Speakers & Transducers RECEIVER RoHS: Compliant | 0 |
|
$18.8100 | Order Now |