There are no models available for this part yet.
Overview of ED-HMI2002-101CC-0000 by EDATEC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for ED-HMI2002-101CC-0000 by EDATEC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4555-ED-HMI2002-101CC-0000-ND
|
DigiKey | PI4 10.1" LCD TOUCH, W/CAMERA, N Min Qty: 1 Lead time: 5 Weeks Container: Box |
12 In Stock |
|
$98.0000 | Buy Now | |
LCSC | Industrial Tablet Computer | 2 |
|
$107.5613 | Buy Now |