Part Details for ED-HMI3010-070C-0432 by EDATEC
Overview of ED-HMI3010-070C-0432 by EDATEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1070CT#30PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
LT1070CT#PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
ADP5070CP-EVALZ | Analog Devices | Dual Switching Reg for Vpos & |
Price & Stock for ED-HMI3010-070C-0432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4555-ED-HMI3010-070C-0432-ND
|
DigiKey | SBC 2.4GHZ 4 CORE 4GB RAM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$138.0000 | Buy Now |