Part Details for ED-PSU1202-US-3.5PL by EDATEC
Overview of ED-PSU1202-US-3.5PL by EDATEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED-PSU1202-US-3.5PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4555-ED-PSU1202-US-3.5PL-ND
|
DigiKey | AC/DC ADAPTER 12VAC 2A Min Qty: 1 Lead time: 5 Weeks Container: Box |
65 In Stock |
|
$9.4031 / $14.1400 | Buy Now |