There are no models available for this part yet.
Overview of ED-PSU1202-US by EDATEC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ED-PSU1202-US by EDATEC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4555-ED-PSU1202-US-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 24W Min Qty: 1 Lead time: 4 Weeks Container: Box |
19 In Stock |
|
$7.8880 / $9.4400 | Buy Now | |
DISTI #
41-ED-PSU1202-US
|
Mouser Electronics | Wall Mount AC Adapters 12V/2A,2.1mm DC Jack,Black,US Plug RoHS: Compliant | 19 |
|
$7.5600 / $8.6600 | Buy Now |