Part Details for ED0831500000G by Anytek Technology Corporation Ltd
Overview of ED0831500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED0831500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED0831500000G-ND
|
DigiKey | TERM BLK 8P SIDE ENT 3.81MM PCB Min Qty: 2400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1358 | Buy Now |
DISTI #
71864064
|
RS | TerminalBlock, ED-3.81-3PGreen, Trivalence-CrZinccontact | Amphenol - Anytek ED0831500000G RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 | RFQ |
DISTI #
ANYED0831500000G
|
Heilind Electronics | ED- 3.81- 8P GREEN - TRIVALE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 8A - 16-24 AWG - 3.81mm Pitch - 8 Pole Green - Trivalence-Cr Zinc contact with Tin plated B/M clamp Ni plated NL66 RoHS: Compliant | 0 |
|
$1.0700 / $2.2500 | Buy Now |
DISTI #
ANYED0831500000G
|
Interstate Connecting Components | ED- 3.81- 8P GREEN - TRIVALE | 0 |
|
Buy Now |