Part Details for ED100-0.3-27M (ALTERNATE: 822534) by Schaffner
Overview of ED100-0.3-27M (ALTERNATE: 822534) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED100-0.3-27M (ALTERNATE: 822534)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74067062
|
RS | ED100 Common Mode Choke 300VAC, 0.3A, 27mH | Schaffner ED100-0.3-27M RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 | RFQ |