Part Details for ED120/4DS by On-Shore Technology Inc
Overview of ED120/4DS by On-Shore Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ED120/4DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2227-ND
|
DigiKey | TERM BLK 4P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
6834 In Stock |
|
$0.5698 / $1.6700 | Buy Now |
DISTI #
V99:2348_17683476
|
Arrow Electronics | Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2416 | Americas - 225 |
|
$0.5741 / $1.6305 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ |
Part Details for ED120/4DS
ED120/4DS CAD Models
ED120/4DS Part Data Attributes:
|
ED120/4DS
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ED120/4DS
On-Shore Technology Inc
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for ED120/4DS
This table gives cross-reference parts and alternative options found for ED120/4DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ED120/4DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB3RM04130228 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | ED120/4DS vs RSB3RM04130228 |
RSB3VM417211 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | ED120/4DS vs RSB3VM417211 |
RSB3VT04140125NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | ED120/4DS vs RSB3VT04140125NN |
RSB3VM417123 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | ED120/4DS vs RSB3VM417123 |
RSB3VT04120127NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | ED120/4DS vs RSB3VT04120127NN |
RSB3VM415213 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | ED120/4DS vs RSB3VM415213 |
RSB3VM04140216 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | ED120/4DS vs RSB3VM04140216 |
RSB3RM417112 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | ED120/4DS vs RSB3RM417112 |
RSB3VP04170122 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | ED120/4DS vs RSB3VP04170122 |
SSB3FP04041115NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | ED120/4DS vs SSB3FP04041115NN |