Part Details for ED130/2DSDG by On-Shore Technology Inc
Overview of ED130/2DSDG by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9002AC-482N33ED13.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for ED130/2DSDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED130/2DSDG-ND
|
DigiKey | TERM BLOCK PLUG 2POS 90DEG 5MM Min Qty: 6000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4819 | Buy Now |
Part Details for ED130/2DSDG
ED130/2DSDG CAD Models
ED130/2DSDG Part Data Attributes
|
ED130/2DSDG
On-Shore Technology Inc
Buy Now
|
Compare Parts:
ED130/2DSDG
On-Shore Technology Inc
|
Samacsys Manufacturer | On Shore Technology Inc. |